AD876JST-REEL vs HI5710AJCQ feature comparison

AD876JST-REEL Analog Devices Inc

Buy Now Datasheet

HI5710AJCQ Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC INTERSIL CORP
Part Package Code QFP QFP
Package Description TQFP-48 MQFP-48
Pin Count 48 48
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 2 V 4 V
Analog Input Voltage-Min 2 V
Conversion Time-Max 0.05 µs
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e0 e0
Length 7 mm 7 mm
Moisture Sensitivity Level 3
Number of Analog In Channels 1 1
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min -20 °C
Output Bit Code BINARY BINARY, COMPLEMENTARY BINARY, OFFSET 2'S COMPLEMENT, COMPLEMENTARY OFFSET 2'S COMPLEMENT
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP48,.35SQ,20 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Sample Rate 20 MHz 20 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1.7 mm 1.7 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
Base Number Matches 1 2
Linearity Error-Max (EL) 0.1953%

Compare AD876JST-REEL with alternatives

Compare HI5710AJCQ with alternatives