AD8691WAUJZ-RL
vs
TS507CLT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
STMICROELECTRONICS
Part Package Code
TSOT
SOT-23
Package Description
ROHS COMPLIANT, MO-193AB, TSOT-5
ROHS COMPLIANT, MICROPACK, SOT-23, 5 PIN
Pin Count
5
5
Manufacturer Package Code
UJ-5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Analog Devices
STMicroelectronics
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00026 µA
0.075 µA
Bias Current-Max (IIB) @25C
0.000001 µA
0.075 µA
Common-mode Reject Ratio-Min
60 dB
Common-mode Reject Ratio-Nom
95 dB
115 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
3000 µV
550 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e4
Length
2.9 mm
2.9 mm
Low-Bias
YES
NO
Low-Offset
NO
YES
Micropower
NO
NO
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1 mm
1.45 mm
Slew Rate-Nom
5 V/us
0.6 V/us
Supply Current-Max
1.3 mA
1.25 mA
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL EXTENDED
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
10000
1900
Voltage Gain-Min
90000
Wideband
NO
NO
Width
1.6 mm
1.625 mm
Base Number Matches
1
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Compare AD8691WAUJZ-RL with alternatives
Compare TS507CLT with alternatives