AD8667ARZ-REEL7 vs AD8667ARMZ-R2 feature comparison

AD8667ARZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

AD8667ARMZ-R2 Analog Devices Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
SOIC TSSOP
ROHS COMPLIANT, MS-012AA, SOIC-8 TSSOP, TSSOP8,.19
8 8
unknown compliant
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
0.000105 µA 0.000105 µA
100 dB 100 dB
450 µV 450 µV
R-PDSO-G8 S-PDSO-G8
e3 e3
4.9 mm 3 mm
1 1
1 1
8 8
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP TSSOP
RECTANGULAR SQUARE
SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260
1.75 mm 1.1 mm
0.26 V/us 0.26 V/us
9 V 9 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
MATTE TIN MATTE TIN
GULL WING GULL WING
1.27 mm 0.65 mm
DUAL DUAL
NOT SPECIFIED
520 520
3.9 mm 3 mm
2 2
EAR99
8542.33.00.01
VOLTAGE-FEEDBACK
YES
YES
YES
YES
TSSOP8,.19
TAPE AND REEL
Not Qualified
0.65 mA
200000

Compare AD8667ARZ-REEL7 with alternatives

Compare AD8667ARMZ-R2 with alternatives