AD8665ARJZ-R2
vs
AD8665ARZ-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
SOIC
Package Description
ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN
SOP,
Pin Count
5
8
Manufacturer Package Code
RJ-5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00055 µA
0.00055 µA
Bias Current-Max (IIB) @25C
0.000001 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
100 dB
100 dB
Frequency Compensation
YES
Input Offset Voltage-Max
5000 µV
5000 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G8
JESD-609 Code
e3
e3
Length
2.9 mm
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
2
Number of Terminals
5
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
1.75 mm
Slew Rate-Nom
3.5 V/us
3.5 V/us
Supply Current-Max
2 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
4000
4000
Voltage Gain-Min
68000
Wideband
NO
Width
1.6 mm
3.9 mm
Base Number Matches
1
2
Time@Peak Reflow Temperature-Max (s)
40
Compare AD8665ARJZ-R2 with alternatives
Compare AD8665ARZ-REEL7 with alternatives