AD8628ARZ
vs
AD8628ARZ-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOIC-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0015 µA
0.0015 µA
Common-mode Reject Ratio-Nom
130 dB
130 dB
Input Offset Voltage-Max
10 µV
10 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
1 V/us
1 V/us
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Unity Gain BW-Nom
2500
2500
Width
3.9 mm
3.9 mm
Base Number Matches
3
1
Manufacturer Package Code
R-8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Architecture
CHOPPER-STAB
Bias Current-Max (IIB) @25C
0.0001 µA
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Package Equivalence Code
SOP8,.25
Packing Method
TR, 7 INCH
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Supply Current-Max
1.2 mA
Technology
CMOS
Voltage Gain-Min
178000
Wideband
NO
Compare AD8628ARZ with alternatives
Compare AD8628ARZ-REEL7 with alternatives