AD8628AR-REEL vs AD8628ARZ feature comparison

AD8628AR-REEL Analog Devices Inc

Buy Now Datasheet

AD8628ARZ Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description PLASTIC, MS-012AA, SOIC-8 SOIC-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB CHOPPER-STAB
Average Bias Current-Max (IIB) 0.0015 µA 0.0015 µA
Bias Current-Max (IIB) @25C 0.0001 µA 0.0001 µA
Common-mode Reject Ratio-Nom 120 dB 130 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 10 µV 10 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Low-Bias YES YES
Low-Offset YES YES
Micropower NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 240 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 1 V/us 1 V/us
Supply Current-Max 1.2 mA 1.2 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 2.7 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 2000 2500
Voltage Gain-Min 178000 178000
Wideband NO NO
Width 3.9 mm 3.9 mm
Base Number Matches 2 3
Pbfree Code No
Manufacturer Package Code R-8
Samacsys Manufacturer Analog Devices
Time@Peak Reflow Temperature-Max (s) 30

Compare AD8628AR-REEL with alternatives

Compare AD8628ARZ with alternatives