AD8611ARMZ-R2 vs AD8612ARU feature comparison

AD8611ARMZ-R2 Analog Devices Inc

Buy Now Datasheet

AD8612ARU Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC TSSOP
Package Description SOIC-8 TSSOP, TSSOP14,.25
Pin Count 8 14
Manufacturer Package Code RM-8 RU-14
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 4 µA 4 µA
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G14
JESD-609 Code e3 e0
Length 3 mm 5 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Response Time-Nom 4.5 ns 4.5 ns
Seated Height-Max 1.1 mm 1.2 mm
Supply Current-Max 10 mA 10 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 4.4 mm
Base Number Matches 1 2

Compare AD8611ARMZ-R2 with alternatives

Compare AD8612ARU with alternatives