AD8610ARM vs AD8610ARZ-REEL feature comparison

AD8610ARM Analog Devices Inc

Buy Now Datasheet

AD8610ARZ-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code MSOP SOIC
Package Description TSSOP, TSSOP8,.19 LEAD FREE, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0025 µA 0.0025 µA
Bias Current-Max (IIB) @25C 0.00001 µA 0.00001 µA
Common-mode Reject Ratio-Nom 95 dB 95 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 850 µV 850 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 3 mm 4.9 mm
Low-Bias YES YES
Low-Offset YES YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -13.65 V -13.65 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Slew Rate-Min 40 V/us 40 V/us
Slew Rate-Nom 50 V/us 50 V/us
Supply Current-Max 4 mA 4 mA
Supply Voltage Limit-Max 13.65 V 13.65 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR JFET
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn85Pb15) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 25000 25000
Voltage Gain-Min 100000 100000
Width 3 mm 3.9 mm
Base Number Matches 6 2
Manufacturer Package Code R-8
Common-mode Reject Ratio-Min 90 dB
Micropower NO
Packing Method TR
Power NO
Programmable Power NO
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Wideband NO

Compare AD8610ARM with alternatives

Compare AD8610ARZ-REEL with alternatives