AD8608AR-REEL
vs
AD8608ARUZ-REEL
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
TSSOP
Package Description
SOP, SOP14,.25
TSSOP,
Pin Count
14
14
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0003 µA
0.0003 µA
Bias Current-Max (IIB) @25C
0.000001 µA
Common-mode Reject Ratio-Nom
90 dB
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
750 µV
750 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e0
e3
Length
8.65 mm
5 mm
Low-Bias
YES
Low-Offset
YES
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
1.2 mm
Slew Rate-Nom
5 V/us
5 V/us
Supply Current-Max
6 mA
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
10000
10000
Voltage Gain-Min
110000
Width
3.9 mm
4.4 mm
Base Number Matches
1
2
Pbfree Code
Yes
Time@Peak Reflow Temperature-Max (s)
40
Compare AD8608AR-REEL with alternatives
Compare AD8608ARUZ-REEL with alternatives