AD8606ARM-R2 vs AD8606ARMZ-R2 feature comparison

AD8606ARM-R2 Analog Devices Inc

Buy Now Datasheet

AD8606ARMZ-R2 Analog Devices Inc

Buy Now Datasheet
No Yes
Obsolete Obsolete
ANALOG DEVICES INC ANALOG DEVICES INC
TSSOP TSSOP
MO-187AA, MSOP-8 ROHS COMPLIANT, MO-187AA, MSOP-8
8 8
not_compliant compliant
EAR99 EAR99
8542.33.00.01 8542.33.00.01
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
0.00025 µA 0.00025 µA
0.000001 µA 0.000001 µA
85 dB 85 dB
YES YES
750 µV 750 µV
S-PDSO-G8 S-PDSO-G8
e0 e3
3 mm 3 mm
YES YES
YES YES
NO NO
2 2
8 8
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP8,.19 TSSOP8,.19
SQUARE SQUARE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TAPE AND REEL TAPE AND REEL
NO NO
NO NO
Not Qualified Not Qualified
1.1 mm 1.1 mm
5 V/us 5 V/us
3 mA 3 mA
6 V 6 V
2.7 V 2.7 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
TIN LEAD MATTE TIN
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
9000 9000
110000 110000
NO NO
3 mm 3 mm
1 1
Yes
1

Compare AD8606ARM-R2 with alternatives

Compare AD8606ARMZ-R2 with alternatives