AD8602DR-REEL7 vs TLV2316QDGKRQ1 feature comparison

AD8602DR-REEL7 Analog Devices Inc

Buy Now Datasheet

TLV2316QDGKRQ1 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25 VSSOP-8
Pin Count 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.001 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Nom 65 dB 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 7000 µV 3000 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e4
Length 4.9 mm 3 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1 2
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 240 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Slew Rate-Nom 5.2 V/us 6 V/us
Supply Current-Max 3 mA 1150 mA
Supply Voltage Limit-Max 6 V 7 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 8200 10000
Voltage Gain-Min 20000
Wideband NO
Width 3.9 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
Date Of Intro 2016-12-25
Samacsys Manufacturer Texas Instruments
Common-mode Reject Ratio-Min 72 dB
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) 30

Compare AD8602DR-REEL7 with alternatives

Compare TLV2316QDGKRQ1 with alternatives