AD8572ARZ
vs
TLC4502AMDG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.004 µA
0.00006 µA
Common-mode Reject Ratio-Nom
130 dB
100 dB
Input Offset Voltage-Max
10 µV
50 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e4
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
0.4 V/us
2.5 V/us
Supply Voltage Limit-Max
6 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Unity Gain BW-Nom
1500
4700
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
CHOPPER-STAB
Bias Current-Max (IIB) @25C
0.00006 µA
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
YES
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Package Equivalence Code
SOP8,.25
Packing Method
TUBE
Qualification Status
Not Qualified
Supply Current-Max
4 mA
Voltage Gain-Min
200000
Compare AD8572ARZ with alternatives
Compare TLC4502AMDG4 with alternatives