AD8572AR-REEL vs TLC4502MD feature comparison

AD8572AR-REEL Analog Devices Inc

Buy Now Datasheet

TLC4502MD Rochester Electronics LLC

Buy Now Datasheet
No
No Yes
Obsolete Obsolete
ANALOG DEVICES INC ROCHESTER ELECTRONICS LLC
SOIC SOIC
SOP, SOP8,.25 GREEN, PLASTIC, SOIC-8
8 8
R-8
not_compliant unknown
EAR99
8542.33.00.01
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
CHOPPER-STAB
0.004 µA 0.00006 µA
0.00005 µA
130 dB 100 dB
YES
10 µV 100 µV
R-PDSO-G8 R-PDSO-G8
e0 e4
4.9 mm 4.9 mm
YES
YES
NO
1 1
2 2
8 8
125 °C 125 °C
-40 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TR
240 260
NO
NO
Not Qualified
1.75 mm 1.75 mm
0.4 V/us 2.5 V/us
2.14 mA
6 V 7 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE MILITARY
TIN LEAD NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
1500 4700
178000
NO
3.9 mm 3.9 mm
1 2
NOT SPECIFIED

Compare AD8572AR-REEL with alternatives

Compare TLC4502MD with alternatives