AD8571AR-REEL vs LTC1049CN8 feature comparison

AD8571AR-REEL Analog Devices Inc

Buy Now Datasheet

LTC1049CN8 Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC
Package Description MS-012AA, SOIC-8 DIP,
Pin Count 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB
Average Bias Current-Max (IIB) 0.0015 µA 0.00015 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Nom 130 dB 130 dB
Frequency Compensation YES
Input Offset Voltage-Max 10 µV 10 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e0 e0
Length 4.9 mm
Low-Bias YES
Low-Offset YES
Micropower NO
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 240
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 3.937 mm
Slew Rate-Nom 0.4 V/us 0.8 V/us
Supply Current-Max 1.07 mA
Supply Voltage Limit-Max 6 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1500 800
Voltage Gain-Min 178000 3200000
Wideband NO
Width 3.9 mm 7.62 mm
Base Number Matches 1 2
Samacsys Manufacturer Analog Devices
Common-mode Reject Ratio-Min 110 dB
Neg Supply Voltage Limit-Max -9 V
Neg Supply Voltage-Nom (Vsup) -5 V

Compare AD8571AR-REEL with alternatives

Compare LTC1049CN8 with alternatives