AD8544ARU
vs
LMV324MT/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP, TSSOP14,.25
ROHS COMPLIANT, TSSOP-14
Pin Count
14
14
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.001 µA
0.5 µA
Bias Current-Max (IIB) @25C
0.00006 µA
0.25 µA
Common-mode Reject Ratio-Nom
45 dB
65 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
7000 µV
9000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e0
e3
Length
5 mm
5 mm
Low-Bias
YES
NO
Low-Offset
NO
NO
Micropower
YES
YES
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Equivalence Code
TSSOP14,.25
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TAPE AND REEL
RAIL
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.1 mm
Slew Rate-Min
0.4 V/us
Slew Rate-Nom
0.8 V/us
1 V/us
Supply Current-Max
3.4 mA
1.16 mA
Supply Voltage Limit-Max
6 V
5.5 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
980
1000
Voltage Gain-Min
2000
10000
Width
4.4 mm
4.4 mm
Base Number Matches
2
2
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Power
NO
Programmable Power
NO
Time@Peak Reflow Temperature-Max (s)
40
Wideband
NO
Compare AD8544ARU with alternatives
Compare LMV324MT/NOPB with alternatives