AD8542ARM-REEL vs UPC4560G2-A feature comparison

AD8542ARM-REEL Rochester Electronics LLC

Buy Now Datasheet

UPC4560G2-A NEC Electronics Group

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NEC ELECTRONICS CORP
Part Package Code TSSOP SOIC
Package Description MO-187AA, MSOP-8 SOP,
Pin Count 8 8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.001 µA 0.5 µA
Common-mode Reject Ratio-Nom 45 dB 100 dB
Input Offset Voltage-Max 7000 µV 6000 µV
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3/e6
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 80 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 1.1 mm 1.8 mm
Slew Rate-Nom 0.8 V/us 2.8 V/us
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 3 V 15 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade AUTOMOTIVE COMMERCIAL EXTENDED
Terminal Finish TIN LEAD MATTE TIN/TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Unity Gain BW-Nom 980 10000
Width 3 mm 4.4 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.33.00.01
Neg Supply Voltage-Nom (Vsup) -15 V
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Supply Current-Max 5.6 mA

Compare AD8542ARM-REEL with alternatives

Compare UPC4560G2-A with alternatives