AD8539ARZ-REEL7 vs AD8539ARMZ-R2 feature comparison

AD8539ARZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

AD8539ARMZ-R2 Analog Devices Inc

Buy Now Datasheet
Active Obsolete
ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
SOIC TSSOP
SOP, TSSOP, TSSOP8,.19
8 8
unknown compliant
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
0.001 µA 0.001 µA
130 dB 130 dB
30 µV 30 µV
R-PDSO-G8 S-PDSO-G8
4.9 mm 3 mm
1 1
8 8
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP TSSOP
RECTANGULAR SQUARE
SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
1.75 mm 1.1 mm
0.4 V/us 0.4 V/us
6 V 6 V
5 V 5 V
YES YES
AUTOMOTIVE AUTOMOTIVE
TIN MATTE TIN
GULL WING GULL WING
1.27 mm 0.65 mm
DUAL DUAL
430 430
3.9 mm 3 mm
2 1
Yes
Yes
EAR99
8542.33.00.01
VOLTAGE-FEEDBACK
0.000025 µA
YES
e3
YES
YES
YES
TSSOP8,.19
TAPE AND REEL
Not Qualified
0.43 mA
CMOS
178000

Compare AD8539ARZ-REEL7 with alternatives

Compare AD8539ARMZ-R2 with alternatives