AD8532ARZ vs AD8532AR-REEL7 feature comparison

AD8532ARZ Analog Devices Inc

Buy Now Datasheet

AD8532AR-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description LEAD FREE, MS-012AA, SOIC-8 SOP,
Pin Count 8 8
Manufacturer Package Code R-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00006 µA 0.00006 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Nom 45 dB 45 dB
Frequency Compensation YES
Input Offset Voltage-Max 30000 µV 30000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 3.5 V/us 3.5 V/us
Supply Current-Max 3.5 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 2200 2200
Voltage Gain-Min 15000
Wideband NO
Width 3.9 mm 3.9 mm
Base Number Matches 3 1

Compare AD8532ARZ with alternatives

Compare AD8532AR-REEL7 with alternatives