AD8532AR-REEL7 vs AD8532ARZ-REEL7 feature comparison

AD8532AR-REEL7 Rochester Electronics LLC

Buy Now Datasheet

AD8532ARZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, LEAD FREE, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00006 µA 0.00006 µA
Common-mode Reject Ratio-Nom 45 dB 45 dB
Input Offset Voltage-Max 30000 µV 30000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 3.5 V/us 3.5 V/us
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 2200 2200
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Rohs Code Yes
Manufacturer Package Code R-8
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00005 µA
Frequency Compensation YES
Low-Bias YES
Low-Offset NO
Micropower NO
Package Equivalence Code SOP8,.25
Packing Method TR, 7 INCH
Power NO
Programmable Power NO
Qualification Status Not Qualified
Supply Current-Max 3.5 mA
Voltage Gain-Min 15000
Wideband NO

Compare AD8532AR-REEL7 with alternatives

Compare AD8532ARZ-REEL7 with alternatives