AD8532AR
vs
AD8532ARZ-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
LEAD FREE, MS-012AA, SOIC-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00006 µA
0.00006 µA
Common-mode Reject Ratio-Nom
45 dB
45 dB
Input Offset Voltage-Max
30000 µV
30000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
3.5 V/us
3.5 V/us
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
2200
2200
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Rohs Code
Yes
Manufacturer Package Code
R-8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00005 µA
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Package Equivalence Code
SOP8,.25
Packing Method
TR
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Supply Current-Max
3.5 mA
Voltage Gain-Min
15000
Wideband
NO
Compare AD8532ARZ-REEL with alternatives