AD8522AR-REEL7 vs MAX5154BCEE+T feature comparison

AD8522AR-REEL7 Analog Devices Inc

Buy Now Datasheet

MAX5154BCEE+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOIC-14 SSOP, SSOP16,.25
Pin Count 14 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e0 e3
Length 8.65 mm 4.89 mm
Linearity Error-Max (EL) 0.0366% 0.0244%
Number of Bits 12 12
Number of Functions 2 2
Number of Terminals 14 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Settling Time-Nom (tstl) 16 µs 16 µs
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
Moisture Sensitivity Level 1
Package Equivalence Code SSOP16,.25
Peak Reflow Temperature (Cel) 260
Supply Current-Max 0.65 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare AD8522AR-REEL7 with alternatives

Compare MAX5154BCEE+T with alternatives