AD8517ARTZ-REEL7 vs LMV931QDBVRQ1 feature comparison

AD8517ARTZ-REEL7 Analog Devices Inc

Buy Now Datasheet

LMV931QDBVRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SOT-23
Package Description LSSOP, GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.45 µA 0.075 µA
Common-mode Reject Ratio-Nom 70 dB 81 dB
Input Offset Voltage-Max 5000 µV 6000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e4
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR, 7 INCH TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Slew Rate-Nom 8 V/us 0.4 V/us
Supply Voltage Limit-Max 6 V 5.5 V
Supply Voltage-Nom (Vsup) 2.2 V 2.7 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 7000 1400
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.065 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower YES
Package Equivalence Code TSOP5/6,.11,37
Power NO
Programmable Power NO
Screening Level AEC-Q100
Supply Current-Max 0.23 mA
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 4470
Wideband NO

Compare AD8517ARTZ-REEL7 with alternatives

Compare LMV931QDBVRQ1 with alternatives