AD8515ARTZ-REEL7 vs AD8515ARTZ-R2 feature comparison

AD8515ARTZ-REEL7 Analog Devices Inc

Buy Now Datasheet

AD8515ARTZ-R2 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN LSSOP, TSOP5/6,.11,37
Pin Count 5 5
Manufacturer Package Code RJ-5 RJ-5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.008 µA 0.008 µA
Bias Current-Max (IIB) @25C 0.00003 µA 0.00003 µA
Common-mode Reject Ratio-Min 50 dB 50 dB
Common-mode Reject Ratio-Nom 54 dB 54 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 8000 µV 8000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR, 7 INCH TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Slew Rate-Nom 2.7 V/us 2.7 V/us
Supply Current-Max 0.6 mA 0.6 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 5000 5000
Voltage Gain-Min 110000 110000
Wideband NO NO
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare AD8515ARTZ-REEL7 with alternatives

Compare AD8515ARTZ-R2 with alternatives