AD8515ARTZ-REEL vs OPA343UA/2K5G4 feature comparison

AD8515ARTZ-REEL Analog Devices Inc

Buy Now Datasheet

OPA343UA/2K5G4 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN SOP, SOP8,.25
Pin Count 5 8
Manufacturer Package Code RJ-5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.008 µA 0.00006 µA
Bias Current-Max (IIB) @25C 0.00003 µA 0.00001 µA
Common-mode Reject Ratio-Min 50 dB 74 dB
Common-mode Reject Ratio-Nom 54 dB 92 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 8000 µV 8000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G8
JESD-609 Code e3 e4
Length 2.9 mm 4.9 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES NO
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code TSOP5/6,.11,37 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.75 mm
Slew Rate-Nom 2.7 V/us 6 V/us
Supply Current-Max 0.6 mA 1.25 mA
Supply Voltage Limit-Max 6 V 7.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 5000 5500
Voltage Gain-Min 110000 40000
Wideband NO NO
Width 1.6 mm 3.9 mm
Base Number Matches 1 1
Input Offset Current-Max (IIO) 0.00001 µA

Compare AD8515ARTZ-REEL with alternatives

Compare OPA343UA/2K5G4 with alternatives