AD8506ACBZ-REEL
vs
AD8506ARMZ
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
BGA
|
TSSOP
|
Package Description |
VFBGA, BGA8,3X3,20
|
TSSOP,
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
CB-8-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.0006 µA
|
0.0006 µA
|
Bias Current-Max (IIB) @25C |
0.00001 µA
|
|
Common-mode Reject Ratio-Nom |
105 dB
|
105 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
3500 µV
|
3500 µV
|
JESD-30 Code |
S-PBGA-B8
|
S-PDSO-G8
|
JESD-609 Code |
e1
|
e3
|
Length |
1.42 mm
|
3 mm
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
|
Micropower |
YES
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
TSSOP
|
Package Equivalence Code |
BGA8,3X3,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
0.645 mm
|
1.1 mm
|
Slew Rate-Nom |
0.013 V/us
|
0.013 V/us
|
Supply Current-Max |
0.05 mA
|
|
Supply Voltage Limit-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN SILVER COPPER
|
MATTE TIN
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Unity Gain BW-Nom |
95
|
95
|
Voltage Gain-Min |
56200
|
|
Wideband |
NO
|
|
Width |
1.42 mm
|
3 mm
|
Base Number Matches |
2
|
3
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare AD8506ACBZ-REEL with alternatives
Compare AD8506ARMZ with alternatives