AD8505ARJZ-RL vs AD8505ARJZ-R7 feature comparison

AD8505ARJZ-RL Analog Devices Inc

Buy Now Datasheet

AD8505ARJZ-R7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN LSSOP,
Pin Count 5 5
Manufacturer Package Code RJ-5
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0006 µA 0.0006 µA
Bias Current-Max (IIB) @25C 0.00001 µA
Common-mode Reject Ratio-Min 85 dB
Common-mode Reject Ratio-Nom 105 dB 105 dB
Frequency Compensation YES
Input Offset Voltage-Max 3500 µV 3500 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Slew Rate-Nom 0.013 V/us 0.013 V/us
Supply Current-Max 0.0255 mA
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 95 95
Voltage Gain-Min 56200
Wideband NO
Width 1.6 mm 1.6 mm
Base Number Matches 1 2
Peak Reflow Temperature (Cel) 225
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AD8505ARJZ-RL with alternatives

Compare AD8505ARJZ-R7 with alternatives