AD845KN
vs
5962-8962703PX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
HARRIS SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP, DIP8,.3
DIP,
Pin Count
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.018 µA
0.15 µA
Bias Current-Max (IIB) @25C
0.001 µA
Common-mode Reject Ratio-Min
94 dB
Common-mode Reject Ratio-Nom
113 dB
100 dB
Frequency Compensation
YES
Input Offset Voltage-Max
400 µV
300 µV
JESD-30 Code
R-PDIP-T8
R-GDIP-T8
JESD-609 Code
e0
Length
9.88 mm
Low-Offset
YES
Neg Supply Voltage Limit-Max
-18 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.33 mm
Slew Rate-Min
94 V/us
Slew Rate-Nom
100 V/us
Supply Current-Max
12 mA
Supply Voltage Limit-Max
18 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
16000
Voltage Gain-Min
125000
Width
7.62 mm
Base Number Matches
2
1
Compare AD845KN with alternatives
Compare 5962-8962703PX with alternatives