AD843SQ vs AD843JNZ feature comparison

AD843SQ Analog Devices Inc

Buy Now Datasheet

AD843JNZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP,
Pin Count 8 8
Manufacturer Package Code Q-8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 2.6 µA 0.06 µA
Bias Current-Max (IIB) @25C 0.0025 µA
Common-mode Reject Ratio-Min 60 dB
Common-mode Reject Ratio-Nom 72 dB 72 dB
Frequency Compensation YES
Input Offset Voltage-Max 4500 µV 4000 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Low-Offset NO
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 4.44 mm
Slew Rate-Min 160 V/us
Slew Rate-Nom 250 V/us 250 V/us
Supply Current-Max 16 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 34000 34000
Voltage Gain-Min 15000
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Length 9.88 mm
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare AD843SQ with alternatives

Compare AD843JNZ with alternatives