AD842SQ
vs
HA1-2540C-5
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
DIP, DIP14,.3
|
Pin Count |
14
|
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
12 µA
|
20 µA
|
Common-mode Reject Ratio-Nom |
115 dB
|
72 dB
|
Input Offset Voltage-Max |
3500 µV
|
15000 µV
|
JESD-30 Code |
R-GDIP-T14
|
R-CDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Length |
19.43 mm
|
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
|
Neg Supply Voltage Limit-Max |
-18 V
|
-17.5 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
75 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
|
Seated Height-Max |
5.08 mm
|
|
Slew Rate-Nom |
375 V/us
|
400 V/us
|
Supply Voltage Limit-Max |
18 V
|
17.5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT APPLICABLE
|
|
Unity Gain BW-Nom |
80000
|
400000
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
20 µA
|
Common-mode Reject Ratio-Min |
|
60 dB
|
Frequency Compensation |
|
YES (AVCL>=10)
|
Low-Offset |
|
NO
|
Package Equivalence Code |
|
DIP14,.3
|
Qualification Status |
|
Not Qualified
|
Slew Rate-Min |
|
320 V/us
|
Supply Current-Max |
|
25 mA
|
Voltage Gain-Min |
|
7000
|
Wideband |
|
YES
|
|
|
|
Compare AD842SQ with alternatives
Compare HA1-2540C-5 with alternatives