AD842SCHIPS vs LH0032ACG feature comparison

AD842SCHIPS Analog Devices Inc

Buy Now Datasheet

LH0032ACG National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ANALOG DEVICES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIE BCY
Package Description DIE, DIE OR CHIP QIP, QUAD12,.4SQ
Pin Count 0 12
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 12 µA 0.01 µA
Bias Current-Max (IIB) @25C 8 µA 0.005 µA
Common-mode Reject Ratio-Min 86 dB
Common-mode Reject Ratio-Nom 115 dB 60 dB
Frequency Compensation YES (AVCL>=2) NO
Input Offset Voltage-Max 3500 µV 7000 µV
JESD-30 Code R-XUUC-N7 O-MBCY-W12
Low-Offset NO NO
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 7 12
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Package Body Material UNSPECIFIED METAL
Package Code DIE QIP
Package Equivalence Code DIE OR CHIP QUAD12,.4SQ
Package Shape RECTANGULAR ROUND
Package Style UNCASED CHIP CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 300 V/us 350 V/us
Slew Rate-Nom 375 V/us 500 V/us
Supply Current-Max 19 mA 22 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY OTHER
Terminal Form NO LEAD WIRE
Terminal Position UPPER BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 80000 70000
Voltage Gain-Min 40000 710
Wideband YES YES
Base Number Matches 1 2
JESD-609 Code e0
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare AD842SCHIPS with alternatives

Compare LH0032ACG with alternatives