AD842JR-16-REEL7
vs
5962-8778401XA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
INTERSIL CORP
Part Package Code
SOIC
BCY
Package Description
SOIC-16
,
Pin Count
16
12
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
10 µA
20 µA
Common-mode Reject Ratio-Nom
115 dB
74 dB
Input Offset Voltage-Max
3000 µV
10000 µV
JESD-30 Code
R-PDSO-G16
O-XBCY-W12
JESD-609 Code
e0
e4
Length
10.3 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
-17.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
16
12
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
Slew Rate-Nom
375 V/us
Supply Voltage Limit-Max
18 V
17.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
MILITARY
Terminal Finish
TIN LEAD
GOLD
Terminal Form
GULL WING
WIRE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
BOTTOM
Unity Gain BW-Nom
80000
150000
Width
7.5 mm
Base Number Matches
2
2
Screening Level
MIL-STD-883
Compare AD842JR-16-REEL7 with alternatives
Compare 5962-8778401XA with alternatives