AD841SQ
vs
5962-01-156-7412
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
INTERSIL CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP14,.3
DIP, DIP14,.3
Pin Count
14
14
Manufacturer Package Code
Q-14
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
12 µA
Bias Current-Max (IIB) @25C
8 µA
15 µA
Common-mode Reject Ratio-Min
86 dB
Common-mode Reject Ratio-Nom
110 dB
Frequency Compensation
YES
YES (AVCL>=5)
Input Offset Voltage-Max
5500 µV
10000 µV
JESD-30 Code
R-GDIP-T14
R-XDIP-T14
JESD-609 Code
e0
Length
19.43 mm
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Min
200 V/us
160 V/us
Slew Rate-Nom
300 V/us
Supply Current-Max
16 mA
28 mA
Supply Voltage Limit-Max
18 V
17.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
40000
150000
Voltage Gain-Min
25000
5000
Width
7.62 mm
Base Number Matches
2
2
Screening Level
38535Q/M;38534H;883B
Wideband
YES
Compare AD841SQ with alternatives
Compare 5962-01-156-7412 with alternatives