AD841JHZ vs EHA2-5190-2 feature comparison

AD841JHZ Analog Devices Inc

Buy Now Datasheet

EHA2-5190-2

Part not found

Search for EHA2-5190-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code TO-8
Package Description TO-8, QUAD12,.4SQ
Pin Count 12
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 10 µA
Bias Current-Max (IIB) @25C 8 µA
Common-mode Reject Ratio-Min 86 dB
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV
JESD-30 Code O-MBCY-W12
JESD-609 Code e3
Low-Offset NO
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 12
Operating Temperature-Max 75 °C
Operating Temperature-Min
Package Body Material METAL
Package Code TO-8
Package Equivalence Code QUAD12,.4SQ
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Slew Rate-Min 200 V/us
Slew Rate-Nom 300 V/us
Supply Current-Max 14 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Pitch 2.54 mm
Terminal Position BOTTOM
Unity Gain BW-Nom 40000
Voltage Gain-Min 25000
Base Number Matches 1

Compare AD841JHZ with alternatives