AD840KN
vs
EHA1-5190/883B
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-14
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
6 µA
Bias Current-Max (IIB) @25C
5 µA
Common-mode Reject Ratio-Min
106 dB
Common-mode Reject Ratio-Nom
115 dB
Frequency Compensation
YES (AVCL>=10)
Input Offset Voltage-Max
700 µV
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
19.305 mm
Low-Offset
YES
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
75 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Slew Rate-Min
350 V/us
Slew Rate-Nom
400 V/us
Supply Current-Max
16 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
400000
Voltage Gain-Min
100000
Wideband
YES
Width
7.62 mm
Base Number Matches
2
Compare AD840KN with alternatives