AD8347ARU-REEL7
vs
AD8347ARUZ
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Pin Count |
28
|
28
|
Manufacturer Package Code |
RU-28
|
RU-28
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
5A991.B
|
5A991.B
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
10 dBm
|
10 dBm
|
JESD-609 Code |
e0
|
e3
|
Modulation Technique |
QUADRAPHASE
|
QUADRAPHASE
|
Operating Frequency-Max |
2700 MHz
|
2700 MHz
|
Operating Frequency-Min |
800 MHz
|
800 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
DEMODULATOR
|
DEMODULATOR
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn) - annealed
|
VSWR-Max |
1.4
|
1.4
|
Base Number Matches |
1
|
2
|
Package Description |
|
MO-153AE, RU-28, TSSOP-28
|
Samacsys Manufacturer |
|
Analog Devices
|
|
|
|
Compare AD8347ARU-REEL7 with alternatives
Compare AD8347ARUZ with alternatives