AD8341ACPZ-WP1 vs TRF370317IRGER feature comparison

AD8341ACPZ-WP1 Analog Devices Inc

Buy Now Datasheet

TRF370317IRGER Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description HVQCCN, VQFN-24
Pin Count 24 24
Reach Compliance Code compliant compliant
JESD-30 Code S-XQCC-N24 S-PQCC-N24
JESD-609 Code e3 e4
Length 4 mm 4 mm
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type RF AND BASEBAND CIRCUIT RF AND BASEBAND CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 30
Width 4 mm 4 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 2
Package Equivalence Code LCC24,.16SQ,20
Supply Current-Max 0.245 mA

Compare AD8341ACPZ-WP1 with alternatives

Compare TRF370317IRGER with alternatives