AD8341ACPZ-WP1 vs TRF3702IRHCR feature comparison

AD8341ACPZ-WP1 Analog Devices Inc

Buy Now Datasheet

TRF3702IRHCR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description HVQCCN, 4 X 4 MM, GREEN, PLASTIC, QFN-16
Pin Count 24 16
Reach Compliance Code compliant compliant
JESD-30 Code S-XQCC-N24 S-PQCC-N16
JESD-609 Code e3 e4
Length 4 mm 4 mm
Number of Functions 1 1
Number of Terminals 24 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type RF AND BASEBAND CIRCUIT RF AND BASEBAND CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 30
Width 4 mm 4 mm
Base Number Matches 1 2
HTS Code 8542.39.00.01
Moisture Sensitivity Level 2
Package Equivalence Code LCC16,.16SQ,32
Supply Current-Max 0.17 mA

Compare AD8341ACPZ-WP1 with alternatives

Compare TRF3702IRHCR with alternatives