AD8341ACPZ-WP1 vs ADRF6701ACPZ-R7 feature comparison

AD8341ACPZ-WP1 Analog Devices Inc

Buy Now Datasheet

ADRF6701ACPZ-R7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFN
Package Description HVQCCN,
Pin Count 24 40
Reach Compliance Code compliant compliant
JESD-30 Code S-XQCC-N24 S-PQCC-N40
JESD-609 Code e3
Length 4 mm
Number of Functions 1 1
Number of Terminals 24 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type RF AND BASEBAND CIRCUIT RF AND BASEBAND CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 4 mm
Base Number Matches 1 1
Manufacturer Package Code CP-40-1
ECCN Code 5A991.B
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Package Equivalence Code LCC40,.24SQ,20
Technology BICMOS

Compare AD8341ACPZ-WP1 with alternatives

Compare ADRF6701ACPZ-R7 with alternatives