AD831APZ-REEL vs AD831APZ-REEL7 feature comparison

AD831APZ-REEL Analog Devices Inc

Buy Now Datasheet

AD831APZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Pin Count 20 20
Manufacturer Package Code P-20 P-20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
JESD-609 Code e3 e3
RF/Microwave Device Type DOUBLE BALANCED DOUBLE BALANCED
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 2 1
Characteristic Impedance 50 Ω
Construction MODULE
Mounting Feature SURFACE MOUNT
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code LDCC20,.4SQ
Power Supplies +-5 V
Surface Mount YES
Technology BIPOLAR

Compare AD831APZ-REEL with alternatives

Compare AD831APZ-REEL7 with alternatives