AD829JCHIPS vs AD829SQ/883B feature comparison

AD829JCHIPS Analog Devices Inc

Buy Now Datasheet

AD829SQ/883B Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS LLC
Part Package Code DIE DIP
Package Description DIE, CERAMIC, DIP-8
Pin Count 0 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 7 µA
Common-mode Reject Ratio-Nom 120 dB
Input Offset Voltage-Max 1000 µV
JESD-30 Code R-XUUC-N8 R-GDIP-T8
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED CERAMIC, GLASS-SEALED
Package Code DIE DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT APPLICABLE
Qualification Status Not Qualified MILITARY
Slew Rate-Nom 230 V/us
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Unity Gain BW-Nom 600000
Base Number Matches 1 2
Consumer IC Type VIDEO AMPLIFIER
JESD-609 Code e0
Moisture Sensitivity Level NOT APPLICABLE
Number of Channels 1
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare AD829JCHIPS with alternatives