AD826ARZ-REEL7 vs THS4042IDGNG4 feature comparison

AD826ARZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

THS4042IDGNG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC MSOP
Package Description SOP, TSSOP, TSSOP8,.19
Pin Count 8 8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 6.6 µA 8 µA
Common-mode Reject Ratio-Nom 100 dB 90 dB
Input Offset Voltage-Max 3000 µV 13000 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e4
Length 4.9 mm 3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -16.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.75 mm 1.07 mm
Slew Rate-Nom 250 V/us 400 V/us
Supply Voltage Limit-Max 18 V 16.5 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Unity Gain BW-Nom 20000 45000
Width 3.9 mm 3 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 6 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code TSSOP8,.19
Packing Method TUBE
Power NO
Programmable Power NO
Qualification Status Not Qualified
Supply Current-Max 22 mA
Voltage Gain-Min 2000
Wideband YES

Compare AD826ARZ-REEL7 with alternatives

Compare THS4042IDGNG4 with alternatives