AD822BR
vs
AD822ARM-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOP,
MO-187AA, MSOP-8
Pin Count
8
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.000012 µA
0.000025 µA
Common-mode Reject Ratio-Nom
90 dB
80 dB
Input Offset Voltage-Max
2500 µV
3000 µV
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
3 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Seated Height-Max
1.75 mm
1.1 mm
Slew Rate-Nom
3 V/us
3 V/us
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1900
1900
Width
3.9 mm
3 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.33.00.01
Packing Method
TR, 7 INCH
Compare AD822BR with alternatives
Compare AD822ARM-REEL7 with alternatives