AD822AR-RL
vs
AD822ARM-REEL7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
MS-012AA, SOIC-8
MO-187AA, MSOP-8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.000025 µA
0.000025 µA
Common-mode Reject Ratio-Nom
80 dB
80 dB
Input Offset Voltage-Max
3000 µV
3000 µV
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
Length
4.9 mm
3 mm
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR, 7 INCH
Seated Height-Max
1.75 mm
1.1 mm
Slew Rate-Nom
3 V/us
3 V/us
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1900
1900
Width
3.9 mm
3 mm
Base Number Matches
1
1
Compare AD822AR-RL with alternatives
Compare AD822ARM-REEL7 with alternatives