AD820BRZ-REEL7
vs
OP177GS
feature comparison
Pbfree Code |
Yes
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOIC
|
SOIC
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Base Number Matches |
2
|
3
|
Package Description |
|
MS-012AA, SOIC-8
|
Average Bias Current-Max (IIB) |
|
0.006 µA
|
Common-mode Reject Ratio-Nom |
|
140 dB
|
Input Offset Voltage-Max |
|
100 µV
|
JESD-30 Code |
|
R-PDSO-G8
|
JESD-609 Code |
|
e0
|
Length |
|
4.9 mm
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Neg Supply Voltage Limit-Max |
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
240
|
Seated Height-Max |
|
1.75 mm
|
Slew Rate-Nom |
|
0.3 V/us
|
Supply Voltage Limit-Max |
|
22 V
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Unity Gain BW-Nom |
|
600
|
Width |
|
3.9 mm
|
|
|
|
Compare AD820BRZ-REEL7 with alternatives
Compare OP177GS with alternatives