AD820AR vs AD820AR-REEL feature comparison

AD820AR Analog Devices Inc

Buy Now Datasheet

AD820AR-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Manufacturer Package Code R-8 R-8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA 0.005 µA
Bias Current-Max (IIB) @25C 0.000025 µA 0.000025 µA
Common-mode Reject Ratio-Min 66 dB 66 dB
Common-mode Reject Ratio-Nom 80 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 1500 µV 1500 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 4.9 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 240
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 3 V/us 3 V/us
Supply Current-Max 0.9 mA 0.9 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1900 1900
Voltage Gain-Min 10000 10000
Wideband NO NO
Width 3.9 mm 3.9 mm
Base Number Matches 12 2
Packing Method TR

Compare AD820AR with alternatives

Compare AD820AR-REEL with alternatives