AD8202YRZ-REEL vs AD8202WYRMZ feature comparison

AD8202YRZ-REEL Analog Devices Inc

Buy Now Datasheet

AD8202WYRMZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description MS-012AA, SOIC-8 ROHS COMPLIANT, MO-187AA, MSOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 80 dB 82 dB
Input Offset Voltage-Max 1000 µV 2000 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Slew Rate-Nom 0.28 V/us 0.28 V/us
Supply Voltage Limit-Max 12.5 V 12.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3 mm
Base Number Matches 1 1
Manufacturer Package Code RM-8
Samacsys Manufacturer Analog Devices
Package Equivalence Code TSSOP8,.19
Screening Level AEC-Q100
Supply Current-Max 1 mA
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 30

Compare AD8202YRZ-REEL with alternatives

Compare AD8202WYRMZ with alternatives