AD8170ARZ-R7
vs
ISL59421IU-T7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
PLASTIC, SOIC-8
TSSOP,
Pin Count
8
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
VIDEO MULTIPLEXER
VIDEO MULTIPLEXER
JESD-30 Code
R-PDSO-G8
S-PDSO-G10
JESD-609 Code
e3
Length
4.9 mm
3 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Channels
2
1
Number of Functions
1
1
Number of Terminals
8
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Width
3.9 mm
3 mm
Base Number Matches
2
2
HTS Code
8542.39.00.01
Off-state Isolation-Nom
75 dB
Compare AD8170ARZ-R7 with alternatives