AD811JR vs ISL55002IBZ-T7 feature comparison

AD811JR Rochester Electronics LLC

Buy Now Datasheet

ISL55002IBZ-T7 Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Part Package Code SOIC SOIC
Package Description MS-012AA, SOIC-8 SOP,
Pin Count 8 8
Reach Compliance Code unknown compliant
Bandwidth-Nom 140000 kHz
Consumer IC Type VIDEO AMPLIFIER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.89 mm
Moisture Sensitivity Level NOT APPLICABLE 3
Number of Channels 1
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT APPLICABLE 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.75 mm 1.68 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 78 Weeks
Amplifier Type OPERATIONAL AMPLIFIER
Package Equivalence Code SOP8,.25

Compare AD811JR with alternatives

Compare ISL55002IBZ-T7 with alternatives