AD8091ARTZ-R7 vs AD8091ART-REEL feature comparison

AD8091ARTZ-R7 Rochester Electronics LLC

Buy Now Datasheet

AD8091ART-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description LSSOP, MO-178AA, SOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code unknown not_compliant
kg CO2e/kg 12.3 12.3
Average Weight (mg) 17.5 17.5
CO2e (mg) 215.25 215.25
Category CO2 Kg 12.3 12.3
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 3.5 µA 3.5 µA
Common-mode Reject Ratio-Nom 88 dB 88 dB
Input Offset Voltage-Max 27000 µV 27000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e0
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6.3 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Seated Height-Max 1.45 mm 1.45 mm
Slew Rate-Nom 170 V/us 170 V/us
Supply Voltage Limit-Max 6.3 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 1.6 mm 1.6 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.33.00.01
Total Weight 17.2
CO2 211.56
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 53
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 2.6 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code TSOP5/6,.11,37
Packing Method TR
Power NO
Programmable Power NO
Qualification Status Not Qualified
Slew Rate-Min 90 V/us
Supply Current-Max 5.5 mA
Technology BIPOLAR
Unity Gain BW-Nom 110000
Voltage Gain-Min 5000
Wideband YES

Compare AD8091ARTZ-R7 with alternatives

Compare AD8091ART-REEL with alternatives