AD8063ARTZ-R2 vs AD8063ARTZ-REEL feature comparison

AD8063ARTZ-R2 Analog Devices Inc

Buy Now Datasheet

AD8063ARTZ-REEL Analog Devices Inc

Buy Now Datasheet
No Yes
Yes Yes
Obsolete Obsolete
ANALOG DEVICES INC ANALOG DEVICES INC
SOIC SOIC
LSSOP, TSOP6,.11,37 ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN
6 6
RJ-6
compliant unknown
EAR99 EAR99
8542.33.00.01 8542.33.00.01
Analog Devices
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
8.5 µA 8.5 µA
9 µA 9 µA
80 dB 80 dB
YES YES
6000 µV 6000 µV
R-PDSO-G6 R-PDSO-G6
e3 e3
2.9 mm 2.9 mm
NO NO
NO NO
NO NO
1 1
1 1
6 6
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
LSSOP LSSOP
TSOP6,.11,37 TSOP6,.11,37
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
TAPE AND REEL TR
260 260
NO NO
NO NO
Not Qualified Not Qualified
1.45 mm 1.45 mm
95 V/us 95 V/us
280 V/us 280 V/us
9.5 mA 9.5 mA
8 V 8 V
3 V 3 V
YES YES
BIPOLAR BIPOLAR
INDUSTRIAL INDUSTRIAL
Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
1400 1400
YES YES
1.6 mm 1.6 mm
1 1

Compare AD8063ARTZ-R2 with alternatives

Compare AD8063ARTZ-REEL with alternatives